Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546865-4

Connector Barrier Terminal Block 4 Position 9.5mm Straight Screw Panel Mount 20A
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546865-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages11 years ago
Datasheet69 pages19 years ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.62%

CAD Models

Download TE Connectivity 1546865-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 14 AWG, 15A, 300 V
Molex 38721-6704 Barrier Terminal Blocks .375 Pcb 4P Single Quick Connect Style
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437651-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546865-4 provided by its distributors.

Connector Barrier Terminal Block 4 Position 9.5mm Straight Screw Panel Mount 20A
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Conn Tb, Amp - Te Connectivity 1546865-4; |Te Connectivity Amp 1546865-4
Barrier Strip, 1 Row, 20 A, 300 V, 12 AWG, Pin Termination
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 4CIRC 0.375"
Barrier Strips, Tri-Barrier, Solder Turret, Wire-to-Panel, 4 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V, 22 – 12 AWG Wire Size

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC6-T308-04