TE Connectivity 1532204-1

Conn Micro D-Subminiature SKT 25 POS 1.27mm Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 120.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1532204-1.

TE Connectivity

Datasheet19 pages2 years ago

IHS

Electro Sonic

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
+12.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL177RRB25S
Amphenol D-Type Connector, L177RR Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 25 Contacts, DB, Solder
Amphenol D-Sub Connector, FCE17 Series, Receptacle, DB25 Pin, Panel Mount, Straight Body
HARTING Elektronik09675256758
Conn D-Subminiature F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1532204-1 provided by its distributors.

Conn Micro D-Subminiature SKT 25 POS 1.27mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Hole .087-.098, Receptacle
Female Sockets,Receptacle Solder pad 2 25pin Electroless,Metal,Nickel Plated gold wire mounting,free hanging,Through hole mounting
Micro D Conn, Rcpt, 25Pos, Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mcks Series; No. Of Contacts:25Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount Rohs Compliant: Yes |Deutsch Te Connectivity 1532204-1
M83513/02-DN, MCKS-N1-B-25SS Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Panel Mount Centerline (Pitch): 1.27 mm Ampseal Header | 25 Receptacle Cable-to-Board Panel Mount | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty