What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 151679

Commercial Mate-n-lok Series 5.98MM Pitch 2 Way 1 Row Male Straight Pcb Housing
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 151679.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-7.81%

CAD Models

Download TE Connectivity 151679 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity151680
TE CONNECTIVITY 151680 Connector Housing, Receptacle, 2 Ways, AMP MATE-N-LOK Series Contacts
TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag

Descriptions

Descriptions of TE Connectivity 151679 provided by its distributors.

COMMERCIAL MATE-N-LOK SERIES 5.98MM PITCH 2 WAY 1 ROW MALE STRAIGHT PCB HOUSING
Commercial MATE-N-LOK Housing, Plug, 2 Poles, 1 Rows, 7.11mm Pitch
AMP FROM TE CONNECTIVITY 151679 Connector Housing, Receptacle, 2 Ways, AMP Commercial MATE-N-LOK Series Contacts
Conn Housing PL 2 POS 5.98mmCrimp STCable Mount Natural Bag/Box
Conn Housing PL 2 POS 5.98mm Crimp ST Loose Piece
Housing, Pin, 2Way; Product Range:-; Gender:Receptacle; No. Of Positions:2Ways; Pitch Spacing:-; For Use With:Amp Commercial Mate-N-Lok Series Contacts; Svhc:No Svhc (15-Jan-2019); No. Of Rows:1Rows Rohs Compliant: Yes |Te Connectivity Amp 151679
2 WAY M-N-L PIN HSG.NAT. Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: With Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 151679 | Internal Number: 151679 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty