TE Connectivity 1473672-1

Conn Housing PL 4 POS 2.2mm Crimp ST Cable Mount Automotive Bag
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473672-1.

HQonline

Datasheet56 pages12 years ago

Sager Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-22.98%

CAD Models

Download TE Connectivity 1473672-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1379658-2
Combination Line Connector, 4 Contact(s), Female, Receptacle
Connector Housing, Plug, 4 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White
TE Connectivity1318620-2
CONN PLUG HSG 4POS 2.00MM / 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Board Connector, 4 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
TE Connectivity281784-4
Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount Automotive Loose Piece

Descriptions

Descriptions of TE Connectivity 1473672-1 provided by its distributors.

Conn Housing PL 4 POS 2.2mm Crimp ST Cable Mount Automotive Bag
Automotive Connectors; 1473672-1; TE CONNECTIVITY; Natural; 4; Yes; 18.9992 mm
Connector Housing, Plug, 4 Ways, 2.2 mm, Hybrid Signal Socket Contacts
HOUSING, PLUG, 2.2MM, 4WAY; Product Range: -; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 2.2mm; For Use With: Hybrid Signal Socket Contacts; SVHC: No SVHC (15-Jan-2019)
025 PLUG ASSY Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: .64 mm Mating Tab Width: .025 in Th/.025 Connector System & Housing | 12 V Housing for Female Terminals Wire-to-Board .64 mm | Part Number: 1473672-1 | Internal Number: 1473672-1 | Alias Number: EM3606-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty