TE Connectivity 281784-4

Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount Automotive Loose Piece
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281784-4.

Newark

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+38.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity826629-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn IDC Connector M 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity825433-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Green
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity5-146280-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 281784-4 provided by its distributors.

Conn IDC Connector PL 4 POS 2.54mm IDT ST Cable Mount Automotive Loose Piece
CONN PLUG 4POS IDC 24-26AWG GOLD / 4 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
CONN, RCPT, 4POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU HE13 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Gold Plated Co
PLUG HE13 IDC 180 4 P AWG 26-24 Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) 4 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281784-4.