Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1473252-1

CONN PLUG HSG 40POS / 40 (32 + 8 Power) Rectangular Connectors - Housings Plug Black

$ 6.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473252-1.

TE Connectivity

Technical Drawing1 page5 years ago
Technical Drawing1 page15 years ago
Instruction Sheet16 pages5 years ago
Instruction Sheet17 pages8 years ago
Instruction Sheet17 pages8 years ago
Technical Drawing1 page8 years ago
Instruction Sheet17 pages17 years ago
Instruction Sheet17 pages17 years ago
Datasheet13 pages20 years ago
Datasheet20 pages21 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+17.98%

CAD Models

Download TE Connectivity 1473252-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2098978-1
Board Connector, 3 Row(S), Male, Straigh; |Te Connectivity Amp 2098978-1
TE Connectivity1674558-1
Automotive Conn 35Pos Plug Assy (A) 0.64; |Te Connectivity Amp 1674558-1
TE Connectivity353826-1
Automotive Housing, Plug, 31Pos Rohs Compliant: Yes |Amp Te Connectivity 353826-1
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 3 Rows, 36 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of TE Connectivity 1473252-1 provided by its distributors.

CONN PLUG HSG 40POS / 40 (32 + 8 Power) Rectangular Connectors - Housings Plug Black
Conn Housing PL 8Power/32Signal POS 5.8mm/2.54mm Crimp ST Cable Mount Black Tray
Automotive Connectors; 1473252-1; TE CONNECTIVITY; Black; 40; Yes; 54.3 mm
Combination Line Connector, 40 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity Automotive connector housing Automotive connector male plug, Micro Quadlock Systemseries, 40road, 7line, Cable installation installation
PLUG HOUSING, , 40POS, BLACK; Product Range: MQS Series; Gender: Plug; No. of Positions: 40Ways; Pitch Spacing: -; For Use With: AMP MQS Series 968220-1, 968221-1 & JPT Series 964282-2, 964286-2, 964273-2 Socket Contacts; SVH
Series = MQS / Flammability Rating = UL 94HB / Lockable = No / Polarised = Yes / Poles = 40 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / B mm = 54.3 / A mm = 31 / Rows = 4 / Packaging = Tray / Pitch mm = 2.54 / Gender = Receptacle / Housing Colour = Black
40POS MIXED MQS REC SEALED Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .63 mm 2.8 mm Mating Tab Width: .11 in .025 in Mqs Mixed Signal & Power Connector | 12 V Housing for Female Terminals Wire-to-Board .63 mm | Part Number: 1473252-1 | Internal Number: 1473252-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14732521