TE Connectivity 147324-9

10-Pin Header, Latch Holder, 3A, 2.54μm, Pb/Sn, Black, SMD, 17.58mm L × 16.64mm H
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147324-9.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-104361-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity147323-9
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity5-147278-9
10-Pin 2.54mm Header, Latch Holder 3A 380nm Gold Black SMD 30.48mm(L) × 13.59mm(H)
TE Connectivity5-147324-9
Board Connector, 10 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5-104809-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU MTE
TE Connectivity147278-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 147324-9 provided by its distributors.

10-Pin Header, Latch Holder, 3A, 2.54μm, Pb/Sn, Black, SMD, 17.58mm L × 16.64mm H
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA SMD T/R
CONN HEADER SMD R/A 10POS 2.54MM
.100 AMPMODU Headers Housings & Contacts
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
10 MTE HDR SRRA SMT.100CL; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 147324-9 .