Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 147323-8

Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147323-8.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

Farnell

ShanghaiCT

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-104361-8
Board Connector, 9 Contact(S), 1 Row(S), Male, Right Angle, 0.100 Inch Pitch, Solder Terminal,
TE Connectivity / AMP147278-8
Pin header, 9 pole, pitch 2.54 mm, angled, black, 147278-8
TE Connectivity5-147278-8
Header,Latch Holder 1 9pin Male Pin Black SMD mount 28.76mm(Length)*16.64mm(height)
TE Connectivity5-104362-8
AMPMODU MTE RoHS Compliant 2008 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity5-104809-8
Conn Shrouded Header (4 Sides) M 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity104361-7
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 147323-8 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Mte Headers, Right-Angle, Polarized/Latc; |Te Connectivity Amp 147323-8
CONN HEADER SMD R/A 9POS 2.54MM
.100 AMPMODU Headers Housings & Contacts
09 MTE HDR SRRA SMT.100CL; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 147323-8 .