TE Connectivity 147278-5

6pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 21.14mm*6.66mm*16.64mm
$ 4.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147278-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

ShanghaiCT

Agility

Inventory History

3 month trend:
+3.47%

CAD Models

Download TE Connectivity 147278-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.243
$ 2.971
Stock
11,999
3,383
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-147278-5
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
TE Connectivity104361-5
AMPMODU MTE Non-RoHS Compliant 2007 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity5-104809-5
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
TE Connectivity5-147278-4
Header; 5; 3 A; 600 V; MTE (IDC); 1; Right Angle; 0.100 in.; 5000 Megohms
TE Connectivity104361-6
AMPMODU MTE Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 15mOhm -65C~105C 3A
TE Connectivity5-104809-4
Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 147278-5 provided by its distributors.

6pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 21.14mm*6.66mm*16.64mm
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
Mte Headers, Right-Angle, Polarized/Latc; |Te Connectivity Amp 147278-5
CONN HEADER SMD R/A 6POS 2.54MM
Special Order: 06 MTE HDR SRRA SFMNT .100CL Part Number: 147278-5 | Internal Number: 147278-5 | TE Connectivity
.100 AMPMODU Headers Housings & Contacts
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
06 MTE HDR SRRA SFMNT .100CL; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 147278-5 .