TE Connectivity 1462042-8

Electromechanical Relay 5VDC 178Ohm 2A SPDT (10x7.5x5.65)mm SMD Signal Relay
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462042-8.

JRH Electronics

Datasheet4 pages9 years ago
Datasheet7 pages2 years ago

IHS

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-97.90%

CAD Models

Download TE Connectivity 1462042-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1462042-9
Electromechanical Relay 12VDC 1.029KOhm 3A SPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity1-1419130-0
Electromechanical Relay 5VDC 83Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole
TE ConnectivityV23101D 103A201
Relay SPDT(1 Form C) 1A 120V 5V Coil 120Ω 41.6mA 125V TH DIP 15.6mm × 10mm × 11.5mm
TE Connectivity2-1414987-3
Power Relay 10VDC 30A SPDT(12.9x12x9.9)mm THT Automotive

Descriptions

Descriptions of TE Connectivity 1462042-8 provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A SPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity 1462042-8 IMC03GR Relay Low Signal PCB SPDT 2A 5V 140mW
Signal Relay, 5 VDC, SPDT, 2 A, IM Series, Surface Mount, Non Latching
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 12VDC (Coil), 140mW (Coil), 3A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Coil Voltage:5VDC; Contact Configuration:SPDT; Contact Current:4A; Product Range:IM-C Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V RoHS Compliant: Yes
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM C / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 178
IMC03GR=IM Relay 140 mW 5 V 1C Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Signal Relay: 1 Form C & 1 Co Contact | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: 1462042-8 | Internal Number: 1462042-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1462042-8.