Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461250-2

General Purpose Relay, Oz Series, Power, Non Latching, Spdt, 24 Vdc, 16 A Rohs Compliant: Yes

$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461250-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.74%

CAD Models

Download TE Connectivity 1461250-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1440002-8
Power Relay, 24Vdc, Spdt, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-8
TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
PanasonicAHN12024
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Electromechanical Relay SPDT 14A 24VDC 1.1KOhm Through Hole
TE Connectivity8-1393239-8
SPDT PCB Mount Latching Relay, 24V dc For Use In Power Applications | TE Connectivity RT314F24
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 1461250-2 provided by its distributors.

General Purpose Relay, Oz Series, Power, Non Latching, Spdt, 24 Vdc, 16 A Rohs Compliant: Yes
Power Relay 24VDC 16A SPDT(29.2x12.8x20.6)mm THT
Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole
RELAY, SPDT, 240VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: OZ Series; Relay Mounting: Through Hole; Coil; Available until stocks are exhausted Alternative available
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OZ-SH-124L 294
  • OZ-SH-124L,294
  • OZ-SH-124L294