Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461116-1

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 5A (Contact), DC Input, AC...
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461116-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1461116-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Relay; General Purpose; Industrial Relays Spst-no 12VDC; Power Pcb Relay
Pcb Power Relay |Omron Industrial Automation G5SB-1A DC12
TE Connectivity / AMP3-1415535-6
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount
Omron Omron Power relay, G6DNseries, 12V dc_coil_voltage, switching current5A, SPST
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1461116-1 provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
PCB Power Relays, Monostable, DC, 500 – 600mW Coil Power Rating Class with 540mW Coil Power Rating DC.
TE CONNECTIVITY / OEG OJT-SH-112DM,000 General Purpose Relay, OJT Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A
Ojt-Sh-112Dm 000/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity OJT-SH-112DM000
POWER RELAY, SPST-NO, 5A, 12VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: OJT; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termina
RELAY, PCB, SPST-NO, 12VDC, 5A; Contact Configuration:SPST-NO; Coil Resistance:320ohm; Relay Mounting:Through Hole; Coil Type:DC; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:450mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461116-1 .
  • OJT-SH-112DM 000
  • OJT-SH-112DM,000
  • OJT-SH-112DM000