What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1456983-1

TE Connectivity 1456983-1 AM Connector Housing Female Unshrouded 4 Ways
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1456983-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download TE Connectivity 1456983-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1241634-1
Automotive Housing, Receptacle, 4Pos; |Amp Te Connectivity 1241634-1
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
TE Connectivity103653-3
CONN PLUG 4POS .1" POL UNLOAD / 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Connector Housing, Single Row, SL 70066 Series, Receptacle, 4 Ways, 2.54 mm
TE Connectivity3-647002-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1456983-1 provided by its distributors.

TE Connectivity 1456983-1 AM Connector Housing Female Unshrouded 4 Ways
Automotive Housing, Receptacle, 4Pos; |Amp Te Connectivity 1456983-1
1X4 FEM UNSEALED LOW PROFILE, KEY A
Automotive Connector Housing, Receptacle
RS APAC
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bulk
Combination Line Connector, 4 Contact(s), Female
1X4 Position GET Female Unsealed Low Profile Assembly Key A
1X4 FEM UNSEALED LOW PROFILE, KE / 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
AUTOMOTIVE HOUSING, 4POS, RCPT, PA GF
Locking Ramp,Receptacle 1 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 13.47mm*16.5mm*13.35mm
1X4 FEM UNSEALED LOW PROFILE, KEY A Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .039 in Mating Tab Width: 1 mm Connector System: Wire-to-Device Wire-to-Board Number of Positions: 4 Housing for Female Terminals .039" 1 mm Wire-to-Device | Ampseal Header | .039" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456983-1 .