Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445389-1

TE Connectivity 1445389-1 Standard Circular Connector Female Free Hanging 8-4
$ 8.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445389-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages15 years ago

JRH Electronics

IHS

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+2.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
EatonMBG4P1
Souriau circular connector plug, MBGseries, 4Core, Cable installation, Crimping
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts

Descriptions

Descriptions of TE Connectivity 1445389-1 provided by its distributors.

TE Connectivity 1445389-1 Standard Circular Connector Female Free Hanging 8-4
Circular Conn, Rcpt, 4Pos, Crimp; Produc |Amp Te Connectivity 1445389-1
CIRCULAR CONN, RCPT, 4POS, CRIMP; Product Range: CPC Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; C 41AJ2745
REC,8-4,FREE HG,SM INS,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445389-1 | Internal Number: 1445389-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty