Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1437623-4

Knob, Black, 0.5 in., RoHS Compliant, ELV Compliant | TE Connectivity KS500B1/4

$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437623-4.

Sager Electronics

Datasheet4 pages5 years ago
Datasheet326 pages21 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.01%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesAT106
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES YB, YB2
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard; |APEM Inc. MG12B
Labels Legend Plate Label Aluminum Black/White
Switch Access Push Button Switch Nameplate

Descriptions

Descriptions of TE Connectivity 1437623-4 provided by its distributors.

Knob, Black, 0.5 in., RoHS Compliant, ELV Compliant | TE Connectivity KS500B1/4
KS500B1/4=KNOB BLK W/SKIRT 1/4 Primary Product Material: Aluminum Knob Design: 3 Flute Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 12.7 mm Aluminum 3 Flute 6.35 mm .25" | TE Connectivity
Knobs Product Highlights: Knob 3 Flute Knob Design Indicator Style = Line Indicator Location = Side and Skirt Color = Black
KNOB, FLUTED, 12.7MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round Fluted Skirted with Indicator Line; Knob Diameter:12.7mm; Product Range:KS Series; SVHC:No SVHC (15-Ja

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437623-4 .
  • KS-500B-1/4
  • KS-500B1/4
  • KS500B1/4