Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1437575-6

Switch Slide DPDT Side Slide 0.1A 30VAC 30VDC PC Pins Bracket Mount/Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437575-6.

Sager Electronics

Datasheet1 page18 years ago
Datasheet326 pages21 years ago

Electro Sonic

Newark

Farnell

Burklin Elektronik

CAD Models

Download TE Connectivity 1437575-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2000-07-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-06-10
LTD Date2019-09-30

Related Parts

C&K ComponentsV80212MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
TE Connectivity1825263-1
Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
TE Connectivity1571630-2
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
TE Connectivity1571630-2
Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
TE Connectivity / AlcoswitchSTS220PC
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole
C&K ComponentsV80213SS05Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 1437575-6 provided by its distributors.

Switch Slide DPDT Side Slide 0.1A 30VAC 30VDC PC Pins Bracket Mount/Through Hole
SWITCH, SLIDE, DPDT, 100 MA @ 30 VDC, 30 VDC, COPPER ALLOY, PC TERMINAL, 2
Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Slide Switch DPDT Latched 0.1A 30VDC
SLIDE SWITCH, DPDT, 0.1A, 30V, TH; Contact Configuration:DPDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:MMS Series; Contact Current Max:100mA; Contact Voltage AC Max:30V; Contact Voltage DC Max:30V; Orientation:Vertical; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437575-6 .
  • MMS-22R
  • MMS22R