Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825263-1

Switch Slide ON ON DPDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825263-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages11 years ago
Datasheet5 pages1 year ago

Upverter

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-13.78%

CAD Models

Download TE Connectivity 1825263-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1825261-1
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
TE Connectivity1571630-2
Slide Switch, 2 Positions, DPDT, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
C&K ComponentsOS202013MT8QN1
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight
TE ConnectivitySTS220PC04
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
C&K ComponentsOS202011MS2QN1
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
C&K ComponentsOS202011MA0QN1
Slide Switch, 2 Positions, Dpdt, On-On, Latched, 0.1A, 12Vdc, 8 Pcb Hole Cnt, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1825263-1 provided by its distributors.

Switch Slide ON ON DPDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
Slide Switch, DPDT, On-on, Latched, 0.3A, Solder Terminal, Panel Mount
THROUGH HOLE SLIDE SWITCH DPDT MAKE-BEFORE-BREAK 300 MA EXTENDED
MSS Series DPDT On-On 300 mA 125 V PC Pin Through Hole Slide Switch
SWITCH, SLIDE, DPDT, 300MA, 125V, THOUGH HOLE; CONTACT CONFIGURATION:DPDT; SWITCH OPERATION:-; SWITCH MOUNTING:-; PRODUCT RANGE:MSS SERIES; CONTACT CURRENT MAX:300MA; CONTACT VOLTAGE AC MAX:125V; CONTACT VOLTAGE DC MAX:- ROHS COMPLIANT: YES
MSS225004=DPDT SL SW VERT AG Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Vertical Double Pole - Double Throw On On | Part Number: 1825263-1 | Internal Number: 1825263-1 | Alias Number: MSS225004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18252631
  • MSS225004
  • MSS225004.