TE Connectivity 1432797-1

Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Relay
$ 15.637
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432797-1.

element14 APAC

Datasheet2 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

DigiKey

Inventory History

3 month trend:
-5.62%

Related Parts

TE Connectivity1432795-1
Power Relay 24VDC 40(NO)/30(NC)A SPDT(26.5x26.5x36)mm Plug-In
TE Connectivity1432876-1
Power/Signal Relay, 1 Form C, SPDT, Latched, DC Input, Random, DC Output
TE Connectivity1432826-1
Relay, Automotive, Spdt, 16Vdc, 35A; |Potter&brumfield Te Connectivity 1432826-1
Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12

Descriptions

Descriptions of TE Connectivity 1432797-1 provided by its distributors.

Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Relay
TE CONNECTIVITY 1432797-1. AUTOMOTIVE RELAY, SPDT, 24VDC, 30A
24V AgSnO2 30A SPDT (1 Form C) - Power Relays ROHS
RELAY, AUTOMOTIVE, SPDT, 24VDC, 30A; Coil Voltage VDC Nom:24V; Contact Current Max:40A; Contact Voltage DC Nom:16V; Coil Resistance:360ohm; Contact Configuration:SPDT; Relay Mounting:Quick Connect; External Height:24.5mm; External Width:26.5mm; External Depth:26.5mm
Automotive Relay; Coil Voltage VDC Nom:24V; Coil Resistance:360ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Plug In; Carry Current:40A; Coil Voltage DC Max:24V; Relay Terminals:Quick Connect ;RoHS Compliant: Yes
1432797-1, TE Connectivity, 24VDC nominal voltage, 1 Form C, SPDT, 40 amp, -40°C to 85°C operative temperature range. Metal Bracket included. Expected life: 100,000 operations, 40A, 14 VDC resistive on normally open contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1432797-1.