Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1422006-4

Relay, 2 Form C (no/nc), 12 V (AC), 720 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 1422006-4
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1422006-4.

Farnell

Datasheet6 pages2 years ago

Sager Electronics

Upverter

IHS

JRH Electronics

CAD Models

Download TE Connectivity 1422006-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityD3426
D3426=Ft Relay 200 Mw 12 V-Tht Rohs Compliant: Yes |Axicom Te Connectivity 1-1462035-4
TE ConnectivityC93405
Electromechanical Relay 9VDC 544Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE ConnectivityIM05TS
DPDT (2 Form C) Relay 2A 220V 9V Coil 579Ω 15.5mA 250V Contact DIP TH

Descriptions

Descriptions of TE Connectivity 1422006-4 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (AC), 720 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1422006-4
Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount
Signal Relay, Dpdt, 12Vac, 2A, Smd; |Axicom Te Connectivity 1422006-4
TE Connectivity 1422006-4 RF Relay 2 Form C DPDT Momentary 0.017A 12V
Electromechanical Relay 12VDC 720Ohm 2A DPDT (( 14.6mm 7.4mm 9.9mm)) SMD Signal Relay Automotive Medical
Relay Products - Industrial, 3G COM Relay P2
SHRACK, RELAY, SIGNAL, SMT, DPDT,2A,12VDC COIL
Low Signal Relays-PCB P2 rly SMT mono ovrmld hgh
AS6081 Certified Vendor, 1 Year Warranty
Low Signal Relays - PCB V23079G2003X074
Special Order: V23079G2003X074 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Signal Relay With Dielectric Strength | Part Number: 1422006-4 | Internal Number: 1422006-4 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1422006-4.