Panasonic SFY4-DC18V

RELAY, SAFETY, 6PST, 18VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom: 18V; Coil Res
$ 34.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY4-DC18V.

Farnell

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.15%

CAD Models

Download Panasonic SFY4-DC18V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicSFY2-DC18V
Compact Flat type Safety relay compliant with European safety standards
PanasonicSFY3-DC18V
Electromechanical Relay 3PST-NO/SPST-NC 6A 18VDC 483Ohm Through Hole
PanasonicSFY5-DC18V
Electromechanical Relay 5PST-NO/SPST-NC 6A 18VDC 483Ohm Through Hole
Relay; E-Mech; Sfty; 3PST-NO; SPST-NC; Cur-Rtg 6A; Ctrl-V 12DC; Vol-Rtg 250/30AC
Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay
Relay; E-Mech; Sfty; 4PST-NO; DPST-NC; Cur-Rtg 6A; Ctrl-V 12DC; Vol-Rtg 250/30AC

Descriptions

Descriptions of Panasonic SFY4-DC18V provided by its distributors.

RELAY, SAFETY, 6PST, 18VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:18V; Coil Res
Compact Flat type Safety relay compliant with European safety standards
Electromechanical Relay 4PST-NO/DPST-NC 6A 18VDC 483Ohm Through Hole
Power/Signal Relay, 6PST, Momentary, 0.037A (Coil), 18VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Series = SF-Y / Coil Resistance Ohm = 483 / Coil Voltage V = 18 / Contact Configuration = 4NO + 2NC / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 28.6 / Relay Type = Forcibly Guided / Switching Power kVA = 1.5 / Depth mm = 39 / Height mm = 18 / Switching Voltage - DC V = 30 / Switching Current A = 6 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY4DC18V