TE Connectivity 1410187-3

Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
$ 99.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410187-3.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.40%

CAD Models

Download TE Connectivity 1410187-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.656
$ 117.379
Stock
145,238
30,747
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.778 mm
1.8034 mm
Number of Positions
112
112
Number of Rows
7
7
Mount
-
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410147-1
Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1410189-3
Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
TE Connectivity / AMP1410421-1
Conn Daughter Card PL 128Signal/48Ground POS 1.8mm Solder RA Thru-Hole VITA 41

Descriptions

Descriptions of TE Connectivity 1410187-3 provided by its distributors.

Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tube
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
MULTIGIG RT T2 7RW DC DF CT Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410187-3 | Internal Number: 1410187-3 | TE Connectivity | MULTIGIG RT
CONNECTOR, R/A, VITA 46, CENTRE; Connector Type:Backplane; Row Pitch:1.35mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:16; Gender:Plug; Contact Termination:Through Hole Right Angle; No. of Rows:7; Contact Plating:Gold; Contact Material:Phosphor Bronze; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Housing Type:Centre Module; Lead Spacing:1.8mm; Material:Liquid Crystal Polymer; Mounting Orientation:Right Angle; Mounting Type:Through Hole; No. of Mating Cycles:250; No. of Ways:16; Pin Length:1.62mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1329934
  • 1410187-3.