Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 13A-100G

13 Series 100 PSI (689.48 kPa) ±0.1% Differential PCB Mount Pressure Sensor
$ 65.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 13A-100G.

Sager Electronics

Datasheet6 pages8 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Component Distributors Inc.

CAD Models

Download TE Connectivity 13A-100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 13A-100G provided by its distributors.

13 Series 100 PSI (689.48 kPa) ±0.1% Differential PCB Mount Pressure Sensor
Pressure Sensor, PCB Mount, 100psi, Tube, 100mV output, TO-8, Down Through
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.1%, 100mV, Round, Through Hole Mount
Pressure Sensor 0V to 0.1V 0Psi to 100Psi Gauge 8-Pin TO-8
Sensor;13A-100G;Pressure;13A-100G | TE Connectivity 13A-100G
Pressure Sensor; Operating Pressure Max:100psi; Sensor Output:Voltage; Port Size:3/16"; Port Style:Tube; Pressure Measure Type:Gage; Sensor Terminals:Through Hole; Insulation Resistance:50Mohm; Leaded Process Compatible:No ;RoHS Compliant: No
100PSIG BOARD MOUNT PRESSURE SENSOR Pressure: 100 psi Board Level Pressure Sensor Type: mV Output Pressure Sensors Board Level Pressure Sensor Style: Gage Output/Span: 100mV Board Level Pressure Sensor Accuracy: ±0.1% Span Non-Linearity Board Level Pressure Stock List | 100 psi mV Output Pressure Sensors Gage 100mV | Part Number: 13A-100G | Internal Number: 13A-100G | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13A100G