Descriptions of TE Connectivity 1393367-1 provided by its distributors.
GET Female Terminal 12 to 23 AWG Tin Plated Copper Alloy
Automotive Connector Contact, AMP GET 0.64, Socket, Crimp, 22 AWG, 24 AWG
Connector Accessory, 0.043in Min Cable Dia, 0.065in Max Cable Dia
Connector Power Crimping tin 22 AWG push-in 16.65mm*1mm*2.11mm
CONN SOCKET 22AWG CRIMP TIN / Socket Contact Tin 22 AWG Crimp
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393367-1
GET 0.64 mm (Global Electronic Technology) Connector System
V23540X7000Y11, TE CONNECTIVITY / POTTER-BRUMFIELD
Rectangular Connector Contacts; 1393367-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, PCB, Signal, Socket
Automotive Connectors GET-FEM TERM S 23-22 AWG
Contact SKT Crimp ST Cable Mount 22-24AWG Reel
TERMINAL AMP 1393367-1 AWG 22-24
V23540X7000Y 11=GET-FEM TERM S
TE Connectivity 1393367-1 自動車用コネクタ端子
V23540X7000Y 11=GET-FEM TERM S Terminal & Splice Type: Receptacle Mating Tab Width: 1 mm Mating Tab Width: .039 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1 mm .039" .025" | TE Connectivity
CONTACT, SOCKET, 24-22AWG, CRIMP; PRODUC; CONTACT, SOCKET, 24-22AWG, CRIMP; Product Range:AMP GET 0.64 Series; For Use With:AMP GET 0.64 Pin & Socket Housings; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Current Rating:6A