Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393255-8

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 30 A, 3 Poles, 277 VAC
$ 230.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393255-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.65%

CAD Models

Download TE Connectivity 1393255-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxAPL111-1-62-323
APL111-1-62-323 /POLE # 3 /PROD FAMILY: 0204
Sensata / AirpaxAPL111-1-72-353
Circuit Breaker Hydraulic Magnetic 3Pole 35A 250VAC/65VDC
ABB ControlS203-D32
Circuit Breaker, 3-P, 32A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
Sensata / AirpaxIPA-111-1-62-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
Carling TechnologiesCA3-B0-34-630-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC
ABB ControlS203-D25
CIRCUIT BREAKER; 3-POLE; D CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Sensata / AirpaxAPL111-1REC4-62-303-AM
65V 277V 3 30A Magnetic (Hydraulic Delay) Control Rod Panel Mount
Carling TechnologiesAA1-B0-34-630-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend
Carling TechnologiesAC1-B0-34-630-131-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC

Descriptions

Descriptions of TE Connectivity 1393255-8 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 30 A, 3 Poles, 277 VAC
277V 3 none 30A magnetic(hydraulic delay) Control lever panel mount 46.86mm*57.15mm*63.5mm
Circuit Breaker, Hydromagnetic, 3P, 277V; |Potter&brumfield Te Connectivity W93-X112-30
Circuit Breaker Magnetic Overcurrent 3Pole 30A 277VAC 2-Pin
W93-X112-30 Series 3 Pole 30 A 6 - 32 Mtg Thread Magnetic Circuit Breaker
Circuit Breaker Hyd/Mag Togl 30A Panel 3 Pole 277VAC Stud Snap W93-X112-30
Magnetic Circuit Breaker, 3 Pole(s), 30A, 277VAC, Panel Mount
CIRCUIT BREAKER, HYDROMAGNETIC, 3P, 277V, 30A; Product Range:W9 Series; Current Rating:30A; No. of Poles:3 Pole; Input Voltage VAC:277V; Interrupting Capacity:5kA; Trip Time:20s; Dielectric Strength:1.5kV; Operating Volt
W93-X112-30=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Black | Circuit Breaker | Part Number: W93-X112-30 | Internal Number: 1393255-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W93-X112-30
  • W93X11-2-30