TE Connectivity 1393236-1

Relay, Power, Spdt, 5Vdc, 6A, Tht; |Schrack Te Connectivity V23092A1005A201..
$ 8.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393236-1.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

element14 APAC

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-11.63%

CAD Models

Download TE Connectivity 1393236-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.009
$ 7.55
$ 7.55
Stock
67,767
68,398
68,398
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
6 A
6 A
6 A
Coil Voltage (DC)
3.5 V
3.5 V
3.5 V
Coil Voltage (AC)
-
-
-
Coil Current
34 mA
34 mA
34 mA
Max Voltage Rating (AC)
400 V
-
-
Coil Resistance
147 Ω
147 Ω
147 Ω
Coil Power
170 mW
170 mW
170 mW
Switching Capacity
1.5 kW
1.5 kW
1.5 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

FujitsuJS-5-K
Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
FujitsuJS-6-K
POWER/SIGNAL RELAY SPDT MOMENTARY 0.038A (COIL) 6VDC (COIL) 225mW (COIL) 8A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
TE ConnectivityT75S5D112-05
Electromechanical Relay 5VDC 118Ohm 15A SPDT (( 30mm 10mm 15mm)) THT General Purpose Relay
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE Connectivity6-1415029-1
General Purpose Low Power PCB Relay SPST 10A 5VDC 70Ohm Through Hole
FujitsuJS-5E-K
Electromechanical Relay SPDT 10A 5VDC 112Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1393236-1 provided by its distributors.

Relay, Power, Spdt, 5Vdc, 6A, Tht; |Schrack Te Connectivity V23092A1005A201..
TE Connectivity Power Relay, SNR Series, 5VDC Coil, 6A Switching Current, SPDT
SNR Series 6 A SPDT (1 Form A) 5 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole
Avnet Japan
Power/Signal Relay, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Special Order: V23092A1005A201=SNR Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 170 mW Coil Resistance: 147 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 170 mW 147 Ω | Power Relay | Part Number: V23092A1005A201 | Internal Number: 1393236-1 | Alias Number: V23092-A1005-A201 | TE Connectivity
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = SNR / Switching Voltage - AC V = 400 / Contact Material = AgSnO₂ + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 147

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-A1005-A201
  • V23092A1005A201
  • V23092A1005A201..