Descriptions of TE Connectivity 1393143-6 provided by its distributors.
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 2Pole
TE CONNECTIVITY / POTTER & BRUMFIELD 27E122RELAY SOCKET, 8, 10A, 240VAC
Connector Relay Socket SKT 8 Position Screw Straight Panel Mount
General Purpose Relay Socket 8-Pin Octal Panel Mount - 1393143-6
RELAY SOCKET, 8 PIN, PANEL MOUNT, USED WITH KRPA RELAYS, KRP SERIES
SCREW TERM RELAYS SEE CATALOG RELAY AND SOCKET USAGE CHART
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
Relay Sockets & Hardware SMT 8P RELAY & SENSR
IC Socket, RELAY, 8 Contact(s), Screw
Relay Accs 27E122%3DSOCKETKRP8SCWPLES
Socket for KRP 8pin octal relay bbt
- Relay Sockets & Accessories ROHS
1393143-6, TE CONNECTIVITY/AMP BRAND
SSR SRSPANEL MNT 25A240V AC - DC I/P
TYCO RELAY SOCKET;100 MOQ / 200 SQ
RELAY SOCKET 8 POS CHASSIS MOUNT
CONNECTOR RELAY SOCKET, 8 POS.
RELAY SOCKET, 8, 10A, 240VAC; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:240VAC; Product Range:-; Accessory Type:Relay Socket; Size:1.572 x 2.385 x 0.92
27E122=SOCKET,KRP,8,SCW,PLES Relay Socket Type: Track Mount Body Material: Glass-Filled Polyester Product Mount Type: Panel Relay Accessory Type: Socket Socket Track Mount Glass-Filled Polyester Panel Socket | Relay Accessories & Socket & Clip | Part Number: 27E122 | Internal Number: 1393143-6 | TE Connectivity