Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393110-7

Electromechanical Relay 110VDC 10A 4PDT(58.17x32.56)mm Bracket Industrial Relay
$ 54.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393110-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Power Relay 100/110VDC 10A 4PDT(28x41.5x42.4)mm Socket
Power Relay 100/110VDC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 100/110VDC 6.9KOhm 10A 4PDT (28x21.5x36)mm THT General Purpose Relay
PanasonicSP4-DC110V
Electromechanical Relay 4PDT 10A 110VDC Socket
Weidmuller7760056081
General Purpose Relay 4PDT 250VAC 110VDC Quick Connect
Weidmuller7760056099
General Purpose Relay 4PDT 250VAC 110VDC Quick Connect

Descriptions

Descriptions of TE Connectivity 1393110-7 provided by its distributors.

Electromechanical Relay 110VDC 10A 4PDT(58.17x32.56)mm Bracket Industrial Relay
Electromechanical Relay 4PDT 10A 110VDC 6.72KOhm Tapped Core
Special Order: KU-17D45-110=KU Power Relay | Part Number: KU-17D45-110 | Internal Number: 1393110-7 | TE Connectivity
Universal relay base mount 32.56mm(height)
Definite Purpose Contactor, 110V DC, 4 P, Quick Connect
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.016A (Coil), 110VDC (Coil), 1800mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE 4PDT 10A 110V
SSR SRSPANEL MNT 25A240V AC - DC I/P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KU-17D45-110