Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SP4-DC110V

Electromechanical Relay 4PDT 10A 110VDC Socket
$ 39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP4-DC110V.

Panasonic

Datasheet7 pages16 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Power Relay 100/110VDC 10A 4PDT(28x41.5x42.4)mm Socket
Power Relay 100/110VDC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 100/110VDC 6.9KOhm 10A 4PDT (28x21.5x36)mm THT General Purpose Relay
TE Connectivity1393110-7
Electromechanical Relay 110VDC 10A 4PDT(58.17x32.56)mm Bracket Industrial Relay
Weidmuller7760056081
General Purpose Relay 4PDT 250VAC 110VDC Quick Connect
Weidmuller7760056099
General Purpose Relay 4PDT 250VAC 110VDC Quick Connect

Descriptions

Descriptions of Panasonic SP4-DC110V provided by its distributors.

Electromechanical Relay 4PDT 10A 110VDC Socket
RELAY GEN PURPOSE 4PDT 10A 110V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP4DC110V