Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393030-5

“Hockey Puck” Solid State Relay with Paired SCR Output SPST-NO 24VAC to 280VAC
$ 150.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393030-5.

IHS

Datasheet4 pages2 years ago

element14 APAC

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+19.50%

CAD Models

Download TE Connectivity 1393030-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of TE Connectivity 1393030-5 provided by its distributors.

“Hockey Puck” Solid State Relay with Paired SCR Output SPST-NO 24VAC to 280VAC
Relay SSR 30mA 280V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
RELAY, SSR, ZERO-SWITCHING, SPST-NO, 20A, CTRL-V 90-280AC, VOL-RTG 240V, SCREW
Solid State Relays and Input/Output Modules Product Highlights: Paired SCR Output Relay Type = Solid State SSR Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 50 Amps.
SSR, PANEL MOUNT, 280VAC, 280VAC, 50A; Contact Configuration: SPST-NO; Load Current: 50A; Operating Voltage Max: 280Vrms; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24Vrms
SSR-240A50=PANEL MOUNT,50A,240VAC-AC i/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Terminals Terminal Configuration: Screw Terminals Solid State 1 Form A (SPST-NO) Panel Terminals | Solid State Relays & P&b Ssr Series | Part Number: SSR-240A50 | Internal Number: 1393030-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR-240A50
  • SSR-240A50.
  • SSR240A50