TE Connectivity 1376103-1

Automotive Connector Housing, TH 025, Plug, 24 Ways, AMP TH 025 Series 1376109-1 Pin Contacts
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376103-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-16.94%

CAD Models

Download TE Connectivity 1376103-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1318917-1
CONN PLUG HSG 24POS 2.20MM / 24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity1318853-2
Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1473750-1
Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Natural Bag Automotive
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 24 Circuits, White
Connector Housing, Receptacle, 24 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1376103-1 provided by its distributors.

Automotive Connector Housing, TH 025, Plug, 24 Ways, AMP TH 025 Series 1376109-1 Pin Contacts
CONN RCPT HSG 24POS / 24 Rectangular Connectors - Housings Receptacle Natural
24 Pos Rectangular Wire Housing, 2.2mm Pitch, Crimp, ST, Cable Mount
Automotive Housing, Plug, 24Pos; |Te Connectivity Amp 1376103-1
TE Connectivity Connector Housing, 24 Pos, 2.2mm Pitch, 2 Rows
-30℃~+105℃ 2.2mm 5.6mm Housings (Wire To Board / Wire To Wire ) ROHS
Combination Line Connector, 24 Contact(s), Male
Plug, unequipped, 24 pole, straight, 2 rows, natural, 1376103-1
MULTILOCK 025 SERIES 2.2MM PITCH 24 WAY2 ROW FEMALE STRAIGHT HOUSING
0.025 Series and Hybrid Connectors and Contacts
Crimping Terminal Rubber Shell
025 CONN CAP ASSY 24P Nominal Voltage Architecture: 12 V Number of Positions: 24 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Ampseal Header | 12 V 24 Housing for Male Terminals Wire-to-Wire | .64 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376103-1.