TE Connectivity 1375583-2

Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R
$ 2.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375583-2.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 1375583-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.627
$ 2.54
Stock
12
9,646
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Crimp
Crimp
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-104809-2
Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-1375582-2
AMPMODU 3 Position Single Row SMT Right Angle Straight Latching PCB Header
TE Connectivity147278-2
3-Pin Header, Latch Holder, 2.54mm Pitch, 3A, SMD, 13.52mm × 16.64mm
TE Connectivity104809-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity147323-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube

Descriptions

Descriptions of TE Connectivity 1375583-2 provided by its distributors.

Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R
Mte Headers, Vertical, Polarized/Latchin; |Te Connectivity Amp 1375583-2
Special Order: 03 MTE VERTICAL SMT HDR 30 AU Part Number: 1375583-2 | Internal Number: 1375583-2 | TE Connectivity
.100 AMPMODU Headers Housings & Contacts
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
03 MTE VERTICAL SMT HDR 30 AU; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMPMODU MTE Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375583-2 .