TE Connectivity 147323-2

Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 147323-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 147323-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 2.21
Stock
667
3,324
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity147278-2
3-Pin Header, Latch Holder, 2.54mm Pitch, 3A, SMD, 13.52mm × 16.64mm
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity5-104809-2
Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-1375582-2
AMPMODU 3 Position Single Row SMT Right Angle Straight Latching PCB Header
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,3 POS, SL SER, SHROUD/PEG,
TE Connectivity104809-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 147323-2 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Connector Header Surface Mount, Right Angle 3 position 0.100 (2.54mm)
3pin 2.54mm 1 Header,Latch Holder 3A 760nm gold Black SMD mount 13.52mm(Length)*16.64mm(height)
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R
CONN HEADER SMD R/A 3POS 2.54MM
.100 AMPMODU Headers Housings & Contacts
147323-2, TE CONNECTIVITY/AMP BRAND
Special Order: 03 MTE HDR SRRA SMT.100CL PCB Header & Receptacle | Part Number: 147323-2 | Internal Number: 147323-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty