Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1367337-1

Conn Telephone/Telecom RCP 70 POS 0.8mm Solder RA SMD 70 Terminal 1 Port T/R
$ 9.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367337-1.

IHS

Datasheet4 pages2 years ago

Factory Futures

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+21.53%

CAD Models

Download TE Connectivity 1367337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

0.8mm 2 60P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
TE Connectivity1717831-1
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 1367337-1 provided by its distributors.

Conn Telephone/Telecom RCP 70 POS 0.8mm Solder RA SMD 70 Terminal 1 Port T/R
Sfp Connector, Receptacle, 70Pos, Smd; C |Te Connectivity Amp 1367337-1
Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
70 POS PT CONNECTOR, X2, XENPAK, 15 AU; No. of Contacts:70Contacts; Gender:Receptacle; Connector Type:SFP; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plate
70 POS PT CONNECTOR, X2, XENPAK, 15 AU Pluggable Form Factor: X2 Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .031 in Sealable: No X2 Connector .8 mm .031" | High Speed I/o | Part Number: 1367337-1 | Internal Number: 1367337-1 | TE Connectivity | X2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1367337-1 .