TE Connectivity 1367147-3

Connector Accessories SFP Cage Right Angle Thermoplastic Black Tin Over Copper Bag
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367147-3.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.47%

CAD Models

Download TE Connectivity 1367147-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 0.872
Stock
165,115
58,755
Authorized Distributors
6
6

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 1367147-3 provided by its distributors.

Connector Accessories SFP Cage Right Angle Thermoplastic Black Tin Over Copper Bag
DUST COVER, SFP, THERMOPLASTIC; Accessory Type: Dust Cover; For Use With: AMP SFP Cage Connectors; Connector Body Material: Thermoplastic Body; Product Range: -; SVHC: No SVHC (27-Jun-2018)
SFP (Small Form-factor Pluggable) Black Dust Cover w/o AMP Product Logo
CONN DUST CAP FOR SFP CAGE / Connector Cap (Cover), Dust For SFP Cage
TE Connectivity 1367147-3 SFP Cover Unshrouded Male I/O Connector
Connector Accessory, Cover Item, Glass Filled Thermoplastic
SFP Cover, 4Gbps, UL94 V-0, Black Thermoplastic, 1 Port
DUST COVER, SFP CAGE, 1 X 1, 4 GB/S, UL 94V-0, UNPLATED
I/O Connectors & Modules SFP COVER, UNPL, NO
SFP COVER, UNPL, NO LOGO Connector Cover Type: Dust Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Dust Cover Black | Connector Cap & Cover | Part Number: 1367147-3 | Internal Number: 1367147-3 | Thermoplastic | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1367147-3.