TE Connectivity 1367147-1

Dust Cap / Cover, Dust Cap, Small Form Factor Pluggable Connectors, Thermoplastic Body
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367147-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-20.84%

CAD Models

Download TE Connectivity 1367147-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.934
Stock
55,877
162,093
Authorized Distributors
6
6

Supply Chain

Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1367147-1 provided by its distributors.

Dust Cap / Cover, Dust Cap, Small Form Factor Pluggable Connectors, Thermoplastic Body
Connector Accessories SFP Dust Cover Straight Thermoplastic Black Automotive Bag
Plug-in Connector Accessories; 1367147-1; TE CONNECTIVITY; Black; No; UL94 V-0
CONN DUST CAP FOR SFP CAGE / Connector Cap (Cover), Dust For SFP Cage
TE Connectivity 1367147-1 I/O Connector Dust Cover SFP Unshrouded
DUST COVER, SFP CAGE, 1 X 1, 4 GB/S, UL 94V-0, UNPLATED, 1902802P019
Connector Accessory, Cover Item, Glass Filled Thermoplastic
SFP Connector Tool, Thermoplastic, Black, 4Gbps, UL94 V-0
Pluggable Connectors Cages Transceivers & Accessories
Single Port SFP Cage Black Dust Cover
Accessory Type = SFP Cover / Accessory Colour = Black / Standards Met = CSA / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Suitable for = SFP Single Port Cages & Connector
SFP COVER, UNPLATED Connector Cover Type: Dust Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Dust Cover Black | Connector Cap & Cover | Part Number: 1367147-1 | Internal Number: 1367147-1 | Alias Number: 1902802P019 | Thermoplastic | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1367147-1.