TE Connectivity 1339343-1

Conn Pivot Connector M 4 POS 9.91mm Solder ST Thru-Hole Bag/Carton
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1339343-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1339343-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-04
LTD Date2024-11-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Connector Wire to Board Header 4 Position 7.49mm Solder Straight Thru-Hole Tray
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)
Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Sabre Right-Angle Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1339343-1 provided by its distributors.

Conn Pivot Connector M 4 POS 9.91mm Solder ST Thru-Hole Bag/Carton
PCB Connector, 4 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Black Insulator
CONNECTOR, WIRE-BOARD, 3.43MM, 4WAY; Pitch Spacing: 3.43mm; No. of Contacts: 4Contacts; Gender: -; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Materia
Wire-Board Connector, 4 Position, 3.43Mm; Rango De Producto:Serie Pivot Ii; Tipo De Terminación Del Contacto:Idc/Idt; Género:-; Núm. De Contactos:4; Espaciado, Paso:3.43Mm; Contacto, Chapado:Estaño; Núm. De Filas:1; Color:Red |Amp Te Connectivity 1339343-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1339343-1 .
  • 1339343-1.