Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1318985-6

CONN SOCKET 16-20AWG CRIMP SILVR / Socket Contact Silver 16-20 AWG Crimp
$ 2.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318985-6.

element14 APAC

Datasheet4 pages3 years ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-19.89%

CAD Models

Download TE Connectivity 1318985-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 1318985-6 provided by its distributors.

CONN SOCKET 16-20AWG CRIMP SILVR / Socket Contact Silver 16-20 AWG Crimp
Headers & Wire Housings RCPT 20-16AWG SILVER
Contact SKTCrimp STCable Mount 16-20AWG T/R
Contact SKT Crimp ST Cable Mount Reel
CONTACT, SOCKET, 20-16AWG, CRIMP;
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
Special Order: DYNAMIC D-5 REC CONT SS FORM Contact Mating Area Plating Material: Silver (Ag) Contact Type: Receptacle Wire Size: 20 – 16 AWG Operating Voltage: 630 VAC Wire Size: .5 – 1.42 mm² Silver (Ag) Receptacle 20 – 16 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 1318985-6 | Internal Number: 1318985-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty