Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1318774-1

CONN PLUG HSG 12POS 2.20MM / 12 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318774-1.

IHS

Datasheet6 pages2 years ago

Burklin Elektronik

HQonline

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-9.77%

CAD Models

Download TE Connectivity 1318774-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1318774-2
2.2mm 2x6P 6 2 3mm P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1376675-1
CONN PLUG HSG 12POS 2.20MM / 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
TE Connectivity174045-2
Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount Automotive Package
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Descriptions

Descriptions of TE Connectivity 1318774-1 provided by its distributors.

CONN PLUG HSG 12POS 2.20MM / 12 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Automotive Connectors; 1318774-1; TE CONNECTIVITY; Natural; 12; Yes; 21 mm
2.2mm 2x6P 6 2 3mm P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 12 POS 2.2mm Crimp ST Cable Mount Natural Bag Automotive
Automotive Conn Housing, Plug, 12Pos; |Te Connectivity Amp 1318774-1
Socket, unequipped, 12 pole, straight, 2 rows, natural, 1318774-1
MULTILOCK 025 SERIES 2.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB HOUSING
AUTOMOTIVE HOUSING, 12POS, PLUG, PBT; SVHC:No SVHC (27-Jun-2018)
Tyco Electronics Connector housing, 12road, 2.2mmPitch, 2line
Combination Line Connector, 12 Contact(s), Female, Plug
0.025 Series and Hybrid Connectors and Contacts
Crimping Terminal Rubber Shell
AUTOMOTIVE CONN HOUSING, PLUG, 12POS; Product Range:TH 025 Series; Gender:Plug; No. of Positions:12Ways; For Use With:AMP TH 025 Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) Body; IP R
025 ECU PLUG HSG ASSY 12P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Device Wire-to-Wire Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Th/.025 Connector System & Housing | 12 V Housing for Female Terminals Wire-to-Device .64 mm | Part Number: 1318774-1 | Internal Number: 1318774-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318774-1 .