Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1318125-1

CONN HEADER VERT 8POS 2.5MM / Connector Header Through Hole 8 position 0.098" (2.50mm)
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318125-1.

Newark

Datasheet5 pages3 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages19 years ago

JRH Electronics

HQonline

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+5.13%

CAD Models

Download TE Connectivity 1318125-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1827875-4
CONN HEADER VERT 8POS 2.5MM / Connector Header Through Hole 8 position 0.098" (2.50mm)
TE Connectivity1-1827876-4
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-1827876-3
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 1318125-1 provided by its distributors.

CONN HEADER VERT 8POS 2.5MM / Connector Header Through Hole 8 position 0.098" (2.50mm)
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity 2.5mmpitch8pDouble row pin header Wire-to-board connector, Dynamic 2000series, right angle, Through hole mounting
Connector Systems:Wire-to-Board; Pitch Spacing:2.5mm; No. of Rows:2Rows; No. of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:Shrouded; Contact Material:Copper; Connector Type:PCB HeaderRoHS Compliant: Yes
DYNAMIC D2100 HDR V ASSY 8P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1318125-1 | Internal Number: 1318125-1 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318125-1.