Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827876-4

Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Box
$ 2.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827876-4.

TE Connectivity

Datasheet21 pages8 years ago
Datasheet131 pages4 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing3 pages19 years ago

IHS

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
-8.36%

CAD Models

Download TE Connectivity 1-1827876-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1318125-1
CONN HEADER VERT 8POS 2.5MM / Connector Header Through Hole 8 position 0.098" (2.50mm)
TE Connectivity1-1827875-4
CONN HEADER VERT 8POS 2.5MM / Connector Header Through Hole 8 position 0.098" (2.50mm)
TE Connectivity1376009-2
Wtb Conn, R/A Header, 8Pos, 2Row, 2.5Mm; |Te Connectivity Amp 1376009-2
C-Grid III 90131 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
Pin Header, Right Angle, Signal, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 1-1827876-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Box
TE Connectivity 2.5mmpitch8pDouble row pin header Wire-to-board connector, Dynamic 1000series, right angle, Through hole mounting
PCB Mount Header, Horizontal, Wire-to-Board, 8 Position, 2.5 mm [.099 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 1000 Series
CONNECTOR, HEADER, 8POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Dynamic D-1200D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pl
DYNAMIC 1200D HDR ASSY H 8PX BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Horizontal Wire-to-Board 2 | Header Assembly: Wire-To-Board & 5A & Gold Or Tin Plated | Part Number: 1-1827876-4 | Internal Number: 1-1827876-4 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty