TE Connectivity 130191

Ring Tongue Terminal 10-12AWG 19.1mm 9.5mm Tin Loose Piece
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130191.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.01%

CAD Models

Download TE Connectivity 130191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud; Stud Size - Metric:M6; Imperial:1/4"; Wire AWG
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 24.18mm, Carton

Descriptions

Descriptions of TE Connectivity 130191 provided by its distributors.

Ring Tongue Terminal 10-12AWG 19.1mm 9.5mm Tin Loose Piece
Avnet Japan
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M5 Bolt, 5.26mm Inner Dia, Max Wire 6.6mm²
RING TERMINAL, SOLISTRAND, M5, 12-10 AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG #5 CRIMP
Terminal, Ring, #5 Stud, Crimp, 12-10Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 130191.
TERM, SOLIS R 12-10 5MM Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M5 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 130191 | Internal Number: 130191 | Alias Number: A71612-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130191.