Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 130014

TE Connectivity Insulated Terminal, PLASTI-GRIP Series, Red Round, M5 Bolt, Max Wire 1.6mm²
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130014.

Inventory History

3 month trend:
-24.16%

CAD Models

Download TE Connectivity 130014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 130014 provided by its distributors.

TE Connectivity Insulated Terminal, PLASTI-GRIP Series, Red Round, M5 Bolt, Max Wire 1.6mm²
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity 130014 Terminals RING 22-16AWG Female Unshrouded
16-22 AWG M5 Stud Insulated Circular Ring Terminal Connector
RING TERMINAL, M5 STUD, 16-22 AWG, TIN PLATED, PLASTI-GRIP SERIES
Ring Tongue Terminal 16-22AWGCopper Red 21.74mm Tin Loose
TERMINALS PLASTI-GRIP insulated for AWG 22-16, stud diameter 5.2mm
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG M5 CRIMP
TERM, R, PG, 22-16, M5 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.64 mm² Wire Size: 509 – 3260 CMA Stud Size: M5 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.64 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 130014 | Internal Number: 130014 | Alias Number: AMPS-0-0130014-0 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 5.2 / Ring External Diameter mm = 7.9 / Ring Thickness mm = 0.8 / Ring Length mm = 21.8 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.26 / Cross-Section Max. mm² = 1.64 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Red / Stud Size = M5 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1300/14