Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1217151-1

Quick Disconnect Terminal 14-18AWG Brass RCP/M 15.62mm Tin T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217151-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

Farnell

Inventory History

3 month trend:
+384%

CAD Models

Download TE Connectivity 1217151-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-11-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity61944-2
Quick Disconnect Terminal, FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
TE Connectivity62223-1
Quick Disconnect Terminal 14-18AWG Brass RCP/M 19.6mm T/R
TE Connectivity62049-2
Quick Disconnect Terminal 10-14AWG F 19.55mm 7.62mm Tin Reel
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity62068-1
Quick Disconnect Terminal 10-14AWG RCP/M 15.49mm 7.62mm Pre-Tin Strip
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip

Descriptions

Descriptions of TE Connectivity 1217151-1 provided by its distributors.

Quick Disconnect Terminal 14-18AWG Brass RCP/M 15.62mm Tin T/R
Female Disconnect, 4.75Mm, 18-14Awg; Pro |Te Connectivity Amp 1217151-1
FASTON 187 Wire Terminal 2.5mm2
187 FASTON,PIGGYBACK REC.,18-14 AWG,TPBR
FASTON Uninsulated Receptacles & Housings
Terminals RCPT/TAB FAST Reel of 3500
187 FASTONPIGGYBACK REC.18-14 AWGTPBR
CONN QC RCPT/TAB 14-18AWG 0.187
压接端子, 母, 快拆式, 4.75MM, 18-14AWG;
FEMALE DISCONNECT, 4.75MM, 18-14AWG; Product Range: Faston 187 Series; Terminal Type: Female Piggyback Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min:
187 FASTON,PIGGYBACK REC.,18-14 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .75 – 2.5 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 18 – 14 AWG .75 – 2.5 mm² | Quick Disconnect | Part Number: 1217151-1 | Internal Number: 1217151-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty