Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 120957-2

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
$ 12.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120957-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+34.78%

CAD Models

Download TE Connectivity 120957-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications Solutions88960-101LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, White
Amphenol Communications Solutions70236-103LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, Plug
Amphenol Communications Solutions70236-101LF
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header, Press-Fit, Wide body.
TE Connectivity352241-1
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity1871916-1
Pcb Connector, 9 Contact(S), 1 Row(S), M; |Te Connectivity Amp 1871916-1
TE Connectivity / AMP536603-1
Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 120957-2 provided by its distributors.

Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Rectangular Power Connectors, Header, Plug, Board-to-Board, 7 Position, 3 mm [.118 in] Centerline, Printed Circuit Board, UL 94V-0, Z-PACK 2mm HM
HEADER, UPM, R/A, 7WAY; Connector Type:Hard Metric (HM); No. of Contacts:7; Gender:Header; Contact Termination:Press Fit Right Angle; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper
UPM EXPANDED PIN ASSEMBLY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Co-Planar Number of Positions: 7 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 120957-2 | Internal Number: 120957-2 | TE Connectivity | Z-PACK 2mm HM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120957-2.