Descriptions of TE Connectivity 114010-ZZ provided by its distributors.
Extraction Tool; Size 12; 12 AWG; Deutsch Automotive; HDP20/HD30 Ser; Plastic; Yellow
DEUTSCH HD Series Size 12 Yellow Color Plastic Material Contact Extraction Tool
Conn Hard Metric F 110 POS 2mm Press Fit ST Thru-Hole
Extraction Tool, Hdp, Size 12; |Deutsch Te Connectivity 114010-ZZ
Hard Metric Connectors 110P 2MM VERT FML TY PE A SHLD PRESSFIT
HD30 EXT TOOL YLW / Extraction Tool For Contacts, 12-14 AWG
Deutsch Contact Size 12 REMOVAL TOOL 14-12 GA WIRE 114010
Extraction Tool Active RoHS Compliant Extraction Tool
EXT TOOL, SIZE 12, 12 AWG, N, YEL
EXTRACTION TOOL, HDP, SIZE 12; For Use With: 12-14 AWG, Size 12 pin and socket contacts; Product Range: DTHD Series
Tool And Machinery, Extraction Tool
Deutsch Terminal pin remover, AEC, DRC, DTHD, HD10, HD30, HDP20, Jiffy Splice, WTseries, 12contact, 0.202inwide pointed tip
HD/HDP Extraction Tool Size 12
EXTRACTION REMOVAL&INSERTION TOO
EXT TOOL, SIZE 12, 12 AWG, N, YEL Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | TE Connectivity