TE Connectivity 106527-4

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106527-4.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages0 years ago
Datasheet7 pages0 years ago

Master Electronics

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-06
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity176284-1
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity179465-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity / AMP1565087-1
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 106527-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 2 4pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 9.7mm(Length)*11.684mm(width)
04P DUAC REC HSG; Product Range:AMP-DUAC Series; Gender:Receptacle; No. of Positions:-; Pitch Spacing:4.2mm; For Use With:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106527-4 .