Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1060-20-0122

Rectangular Connector Contacts; 1060-20-0122; TE CONNECTIVITY; Nickel; Crimp; 16 AWG; 22 AWG
$ 0.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060-20-0122.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1060-20-0122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Cir Contact, Pin, 18-16Awg, Crimp; Produ |Souriau-Sunbank / Eaton SM16M11TK6

Descriptions

Descriptions of TE Connectivity 1060-20-0122 provided by its distributors.

Rectangular Connector Contacts; 1060-20-0122; TE CONNECTIVITY; Nickel; Crimp; 16 AWG; 22 AWG
DEUTSCH Size 20 Nickel Plated Stamped & Formed Pin for 16-22 AWG (4,000 Units per Reel)
PIN, SF, SIZE 20, 16-22, NI/NI
AUTOMOTIVE CONTACT, PIN, 22-16AWG, CRIMP; Available until stocks are exhausted
TE Connectivity Automotive connector terminals, Pin, DEUTSCHseries, Male plug
Connector Accessory, 0.075in Min Cable Dia, 0.125in Max Cable Dia, Contact
TE Connectivity 1060-20-0122 Connector Male Unshrouded Size 20 Reel 4000
CONNECTOR, AUTOMOTIVE, SIZE 20, MALE, PIN, CRIMP, NICKEL, SIGNAL, 22-16AWG
DEUTSCH 16 - 22 AWG Size 20 Male Crimp Pin for Automotive Connectors
Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG Reel Automotive
Automotive Connector Contact, Pin, Crimp, 16 AWG, 22 AWG
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000
CONTACT PIN 16-22AWG CRIMP NICKL
PIN, SF, SIZE 20, 16-22, NI/NI Terminal & Splice Type: Pin Mating Pin Diameter: .04 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 22 – 16 AWG Wire Size: .35 – 1.5 mm² Pin .04" 0 – 24 A (Low Power) 22 – 16 AWG | Deutsch Stamped & Formed Contact | Part Number: 1060-20-0122 | Internal Number: 1060-20-0122 | Alias Number: 1060-20-0122-AS | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty