TE Connectivity 1055689-1

RF SSMT Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1055689-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago
Datasheet1 page24 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.60%

CAD Models

Download TE Connectivity 1055689-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1055688-1
RF SSMT Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
TE Connectivity1055692-1
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
Amphenol RF252103
connector, rf coaxial, mcx str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
TE Connectivity1060787-1
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP2367-5001-54
RF SSMT Connector, Male, Board Mount, Surface Mount Terminal, Plug
Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm
TE Connectivity1055687-1
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, SMB Coaxial, Copper
TE Connectivity1055692-1
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1055689-1 provided by its distributors.

RF SSMT Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
RF COAXIAL, SSMT, PLUG, 50OHM; Connector Type:SSMT Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Copper; Contact Plating:Gold Plated Con
2367 5002 54,VERT PLUG RF Interface: SSMT RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .102 in RF Connector Mated Outer Diameter (Approximate): 2.6 mm Impedance: 50 Ω SSMT Plug .102" 2.6 mm | Coax Connector | Part Number: 1055689-1 | Internal Number: 1055689-1 | Alias Number: 2367-5002-54 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1055689-1 .
  • 2367-5002-54
  • 2367500254