TE Connectivity 1055687-1

RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, SMB Coaxial, Copper
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1055687-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages21 years ago
Datasheet1 page24 years ago

Electro Sonic

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
+20.77%

CAD Models

Download TE Connectivity 1055687-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1055688-1
RF SSMT Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
TE Connectivity1055689-1
RF SSMT Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Cinch Connectivity Solutions133-3402-101
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Cinch Connectivity Solutions133-3403-001
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Cinch Connectivity Solutions133-3403-101
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
TE Connectivity / AMP2367-5001-54
BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT
TE Connectivity1055689-1
RF SSMT Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
TE Connectivity1055692-1
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm

Descriptions

Descriptions of TE Connectivity 1055687-1 provided by its distributors.

RF / Coaxial Connector, SMB Coaxial, Straight Plug, Solder, 50 ohm, SMB Coaxial, Copper
Conn Rf/Coax, Smb Coaxial, Straight Plug; |Te Connectivity Amp 1055687-1.
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
2367 0000 54, VERT PLUG; Connector Type:SMB Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Copper; Contact Plating:Gold Plated Contacts;
2367 0000 54, VERT PLUG RF Interface: SSMT RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .102 in RF Connector Mated Outer Diameter (Approximate): 2.6 mm Impedance: 50 Ω SSMT Plug .102" 2.6 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1055687-1 .
  • 1055687-1.
  • 2367-0000-54