TE Connectivity 1051810-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 41.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051810-1.

IHS

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 41.427
$ 25.013
$ 25.013
Stock
5,487
2,870
2,870
Authorized Distributors
5
6
6
Connector Type
Plug
Cable, Plug, SMA
Cable, Plug, SMA
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Crimp
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Copper, Gold
Copper, Gold
Contact Material
Brass
-
-
Dielectric Material
PTFE
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1051655-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity447648-3
Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1051788-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1051815-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1051810-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Connector RF Coaxial 12.4GHz 50Ω Wire Mount 31.75mm L
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Package
RF COAXIAL, SMA PLUG, 50 OHM, CABLE; Connector Type: SMA Coaxial; Connector Body Style: Straight Bulkhead Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG188, RG188A, RG316; Contact Material:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051810-1 .
  • 2031-8125-92